Schneider Electric GV2P16

Image may be a representation.
See specs for product details.
Starter; Manual/Protector; GV2 Series; Rotary Handle; 0.75HP; 600VAC; Trip 9-14A
Manufacturer #: GV2P16
Allied Stock #: 70007458
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$258.98 (Each)
1 $258.98
3 $246.64
6 $239.31
15 $227.33
Availability

7 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series GV2 Series
Current Rating 9-14 A
Depth 3.819" (97mm)
Dimensions 3.504 x 1.772 x 3.819" (89 x 45 x 97mm)
Length 3.504" (89mm)
Number of Poles 3 Pole
Terminal Type Screw
Width 1.772" (45mm)
Function Motor Starter
Voltage Rating 690 V
Breaking Capacity 6 kA @ 690 V
Primary Type Motor Starter
UPC Code 785901832584

Overview

GV2 devices are 3-pole, horsepower-rated manual starters. They include a manual disconnect, Class 10 thermal overload relay and an instantaneous magnetic trip mechanism in one compact unit. Either GV2M (Pushbutton) or GV2P (Rotary handle) models can be used alone for control of a single motor or in groups of several starters with only a single branch circuit protective device needed for the entire group (ref. NEC Article 430-53).

Product Added to Cart
Schneider Electric
Starter; Manual/Protector; GV2 Series; Rotary Handle; 0.75HP; 600VAC; Trip 9-14A
Allied Stock #: 70007458
Mfr's Part #: GV2P16
$258.980 Each
Quantity added: