Schneider Electric DL1BEB

Image may be a representation.
See specs for product details.
Lamp; Incandescent; XVB; BA15D Bayonet; 24VAC/VDC
Manufacturer #: DL1BEB
Allied Stock #: 70007104
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.47 (Each)
1 $8.47
3 $8.07
15 $7.75
25 $7.35
50 $6.98
100 $6.63
Availability

257 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header BA15D Base Incandescent Bulb
Series DL1 Series
Type Incandescent
Base Style (BA15D)
Base Type Bayonet
Bulb Type XVB
Voltage Rating 24 VAC VAC/VDC
Lens Color Clear
Color Emitted White
Family Name Harmony XVB Family
UPC Code 785901326151

Overview

Schneider Harmony® XVB Family | DL1 Series Bulbs for Harmony Light Towers | 70 mm modular beacons and tower lights, with steady or flashing lights, and with incandescent or LED illumination:

The beacons and tower lights of the Harmony® XVB range are visual or audible signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. Examples: start, stop machine, no material, call technical staff, fault signaling, etc.

Complete illuminated beacon XVBL readily assembled 1 with a single illuminated signaling unit:
— Steady light (with incandescent bulb or LED)
— Flashing light (with incandescent bulb or LED)
— Or “flash" (with discharge tube)

The XVBL beacons comprise:
— A base unit with a removable terminal block and a bottom or side cable entry
— One colored illuminated unit (green, red, orange, blue, clear or yellow)

Features:

  • This modular line makes assembly simple - minimizing installation time
  • 100,000 hour service life on LEDs reduces need for maintenance
  • Wide variety of modules simplifies designing a tower light to meet your needs
  • High degree of protection: IP66
  • Meets International standards: CE, UL, CCC, CSA, Ghost
  • Modular construction of up to 5 lens units (6 colors of illuminated lens units): simple interchangeability of units
  • Simple assembly of lens units enables immediate access when changing bulbs, automatic electrical connection between lens units
  • Three types of light source: 10 Watt incandescent bulb, built-in high-efficiency LEDs, 5 and 10 joule discharge tube
  • 100,000 hours of maintenance-free lighting with "LED Protected" technology

    Applications:
  • Automotive
  • Machine tool
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

  • Product Added to Cart
    Schneider Electric
    Lamp; Incandescent; XVB; BA15D Bayonet; 24VAC/VDC
    Allied Stock #: 70007104
    Mfr's Part #: DL1BEB
    $8.470 Each
    Quantity added: