Schneider Electric CAD326U7

Image may be a representation.
See specs for product details.
RELAY 600V 10AMP TESYS; Coil 690 V - 240 V AC; DIN Rail
Manufacturer #: CAD326U7
Allied Stock #: 71122329
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$76.37 (Each)
1 $76.37
3 $72.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10 A
Relay Type Electromechanical Relay
UPC Code 785901448631
Product Added to Cart
Schneider Electric
RELAY 600V 10AMP TESYS; Coil 690 V - 240 V AC; DIN Rail
Allied Stock #: 71122329
Mfr's Part #: CAD326U7
$76.370 Each
Quantity added: