Schneider Electric ATV71HD30Y

Image may be a representation.
See specs for product details.
ALTIVAR 71 DRIVE 30 HP 575/690 VOLT
Manufacturer #: ATV71HD30Y
Allied Stock #: 70333687
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$9350.18 (Each)
1 $9350.18
3 $9063.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Altivar ATV 71 Series
Frequency, Output 50 to 60 Hz
Supply Voltage 575/690 V
Horsepower Rating 20 HP
Phase Three
IP Rating IP20
UPC Code 785901865513

Overview

Schneider Electric Altivar 71 Series — Drives for Heavy Duty Industry from 0.37 to 630 kW:

The Altivar 71 drive has been designed to generate significant energy savings in industrial processes, by offering options that can reduce line interference (DC chokes, line chokes, passive filters, Active Front End (AFE), etc.). It has been designed as an eco-friendly product (using 90 % recyclable materials, compliant with environmental standard ISO 14040). It is RoHS-compliant. Compliance with international standards and certifications The entire range conforms to international standards IEC/EN 61800-5-1, IEC/EN 61800-2, IEC/EN 61800-3, is UL, CSA, DNV, C-Tick, NOM 117 and GOST certified, and has been developed to meet the requirements of directives regarding the protection of the environment (RoHS, WEEE, etc.) as well as those of European Directives (e mark).

The Altivar 71 drive features a Power Removal safety function that is designed to help ensure motor stopping and help prevent accidental restarts. This safety function means that the drive can be installed as part of the safety system for an Electrical/ Electronic/Programmable Electronic control system relating to the safety of a machine or industrial process. It meets the requirements of category 3 of the ISO 1384 machine safety standard, SIL 2 of IEC/EN 61508 and standard IEC/EN 61800-5-2 which covers the functional safety requirements of power drive products. The Power Removal safety function also enables the Altivar 71 drive to offer protection for motors installed in explosive atmospheres (ATEX certification).

Features:

  • Speed range: from 1 to 1 000 in closed loop mode with encoder feedback, from 1 to 100 in open loop mode
  • 200... 240 V single-phase
  • 200... 240 V / 380... 690 V 3-phase, 50/60 Hz
  • Speed regulation by flux vector control with or without sensor
  • Graphic terminal: plain text, navigation button, configurable function keys, "Simply Start" menu ...
  • Protection of motor and of drive
  • "Power Removal ", ATEX safety functions
  • More than 150 functions available: PID controller, brake control suited to travelling, hoisting and slewing movements...
  • Integrated EMC filter class A
  • Integrated Modbus and CANopen
  • I/O extension cards, interface cards for encoder
  • Communication cards: Fipio, Ethernet, Modbus Plus, PROFIBUS DP, DeviceNet, Uni-Telway, INTERBUS
  • Controller Inside programmable card


    Applications:
  • Material handling
  • Hoisting
  • Wood machines
  • Process machines
  • Textile machines
  • Packaging



  • Product Added to Cart
    Schneider Electric
    ALTIVAR 71 DRIVE 30 HP 575/690 VOLT
    Allied Stock #: 70333687
    Mfr's Part #: ATV71HD30Y
    $9,350.180 Each
    Quantity added: