Schneider Electric ATV212HD15M3X

Image may be a representation.
See specs for product details.
AC Variable Frequency Drive; 200-240VAC; 3P; 20HP
Manufacturer #: ATV212HD15M3X
Allied Stock #: 70008289

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$2255.57 (Each)
1 $2255.57
3 $2142.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Altivar ATV 212 Series
Current Rating 61 A
For Use With 3-Phase Motors
Frequency 0.5 to 200 Hz
Frequency, Output 0.5 to 200 Hz
Length, Overall 12.992" (330mm)
Mounting Type Panel Mount
Power Rating 15 kW
Standards C-Tick, CE, CSA, EN 55011, EN 61800-3, EN 61800-5-1, EN⁄IEC 60529, EN⁄IEC 61800-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61800-3, IEC 61800-5-1, NOM 117, UL
Supply Voltage 240 V
Temperature, Ambient -10 to +40 °C
Type Variable Frequency
Function Adjustable Speed Control
Depth, Overall 7.48" (190mm)
Driver Type Variable Speed
Horsepower Rating 20 HP
Width, Overall 9.646" (245mm)
Primary Type AC Drive
Phase Three
Dimensions, Overall 7.48 x 12.992 x 9.646" (190 x 330 x 245mm)
Special Features Pump/Fan Functions
Motor Power Rating 15 kW
UPC Code 785901694960

Overview

Schneider Electric Altivar 212 Series — Dedicated HVAC Drives for 0.75 to 75 kW Motors:

The Altivar 212 is a variable speed drive for 3-phase asynchronous motors from 0.75 kW to 75 kW. It is specifically intended for the most commonly encountered fluid management applications in tertiary sector buildings (HVAC): heating, ventilation, air conditioning and pumping. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.

Features:

  • Instant viewing of the energy consumption
  • Detection of failures for quick intervention: belt breakage, pump running dry, phase failure, supply fault, etc.
  • Preventative maintenance for reducing costs and optimizing the equipment: fault alert, operating time, etc.
  • Connection to building supervision network using ebmedded protocol
  • Dedicated “Building" series functions (fire mode, register monitoring, mechanical protection function, etc.
  • Communication bus most commonly used on the market integrated: Modbus, METASYS N2®, APOGEE FLN P1® and BACnet®. Optional: LonWorks
  • Complies to international standards and certifications: UL, CSA, C-Tick and NOM
  • Antiharmonic technology enables a THDI < 30% to be achieved
  • Speed range: 1:50
  • Transient overtorque: 110% - 60 s.
  • Integrated EMC filters, categories C1 to C3 depending on model
  • Altivar 212 covers motor powers between 0.75 kW and 75 kW on the following supplies:
    – 200…240V 3-phase, from 0.75 kW to 30 kW, IP 21
    – 380…480V 3-phase, from 0.75 kW to 75 kW, IP 21
    – 380…480V 3-phase, from 0.75 kW to 75 kW, UL Type 12/IP 55

    Applications:
  • Less noise pollution (airdraulic noise, motor noise, etc.)
  • Detection of transmission component breakage
  • Smoke extraction: forced start with fault inhibition
  • Automatic restart
  • Allows register management
  • Optimize control in fluid processing
  • Use of PID controller (temperature, flow rate, pressure, etc.)
  • Adjustable flow rates for better energy management
  • Suppression of mechanical resonance
  • Detection of underload/overload, pump running dry
  • Multi-motor configuration
  • Limitation of operating time at low speed
  • Sleep/Wake function
  • Pressure surge suppression for prolonging the life of the installation

  • Product Added to Cart
    Schneider Electric
    AC Variable Frequency Drive; 200-240VAC; 3P; 20HP
    Allied Stock #: 70008289
    Mfr's Part #: ATV212HD15M3X
    $2,255.570 Each
    Quantity added: