Schneider Electric ATS01N209QN

Image may be a representation.
See specs for product details.
Electric 9 A Soft Starter ATS01 Series; IP20; 4 kW; 380 - 415 V
Manufacturer #: ATS01N209QN
Allied Stock #: 70333838

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$172.77 (Each)
1 $172.77
3 $164.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Altistart ATS 01 Series
Current Rating 9 A
UPC Code 785901578888

Overview

The Altistart® 01 soft start enhances starting performance by ensuring a smooth and controlled start for asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. This highly functional mini soft start can help to decrease your maintenance work and production downtime by preventing the mechanical shocks that create wear and tear on your motor and machinery. Providing a typical panel savings of 25%, the Altistart® 01 is one of the most compact soft starts available and features simple installation through DIN rail mounting and a removable control wiring terminal. Most Altistart® 01 models are available in a 45 mm width to match the industry standard for IEC motor starters rated at or below 32 amps. Offered in three performance levels, the Altistart® 01 provides an efficient soft start solution for a variety of applications.

Features:

  • Two LEDs to Indicate “Power-ON” and Motor “Up-to-Speed” (Full Voltage)
  • Selectable Kickstart for “Hard-to-Start” Loads
  • A Built-In Bypass Contactor for Cool, Reliable Operation
  • 45 mm Width (ATS01N1)
  • DIN Rail or Panel Mounting
  • Soft Start and Soft Stop: 1-10 Second Ramp

    ATS01N1 Family:
  • Soft Start (No Soft Stop): 1-5 Second Ramp
  • Motor Voltage: 110, 230, 400, 460 V
  • Three-Phase Motor: 1⁄2 to 7.5 HP
  • Single-Phase Motor: 1⁄4 to 2 HP
  • External Control Power: 24 VAC/VDC or 110-230 VAC

  • Product Added to Cart
    Schneider Electric
    Electric 9 A Soft Starter ATS01 Series; IP20; 4 kW; 380 - 415 V
    Allied Stock #: 70333838
    Mfr's Part #: ATS01N209QN
    $172.770 Each
    Quantity added: