Schneider Electric 9050JCK2F3V14

Image may be a representation.
See specs for product details.
TIMER RELAY 240VAC 10A T-JACK
Manufacturer #: 9050JCK2F3V14
Allied Stock #: 71315836

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$103.03 (Each)
1 $103.03
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10 A
UPC Code 785901804413
Product Added to Cart
Schneider Electric
TIMER RELAY 240VAC 10A T-JACK
Allied Stock #: 71315836
Mfr's Part #: 9050JCK2F3V14
$103.030 Each
Quantity added: