Schneider Electric 9050JCK2F15V20

Image may be a representation.
See specs for product details.
Time Delay Relay; Off-Delay; 15Sec.; DPDT; 120VAC/110VDC; 10A; 11-Pin Octal; 9050JCK
Manufacturer #: 9050JCK2F15V20
Allied Stock #: 71315822
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.03 (Each)
1 $103.03
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 9050JCK Series
Current Rating 10 A
Mounting Type Socket Mount
Number of Pins 11 Pin
Maximum Operating Temperature 65 C
Minimum Operating Temperature -28 C
Termination 11-Pin Octal
Contact Form DPDT
Function Off-Delay
Timing Range 15 Sec.
Voltage Rating 240 VAC ; 30 VDC
Voltage, Control 120 VAC ; 110 VDC
UPC Code 785901321026
Product Added to Cart
Schneider Electric
Time Delay Relay; Off-Delay; 15Sec.; DPDT; 120VAC/110VDC; 10A; 11-Pin Octal; 9050JCK
Allied Stock #: 71315822
Mfr's Part #: 9050JCK2F15V20
$103.030 Each
Quantity added: