Schneider Electric 9050JCK23PTV24

Image may be a representation.
See specs for product details.
Time Delay Relay; Off-Delay/Trigger; 0.6 to 60Sec.; DPDT; 240VAC; 10A; Octal; 9050JCK
Manufacturer #: 9050JCK23PTV24
Allied Stock #: 71315754
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$103.03 (Each)
1 $103.03
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 9050JCK Series
Current Rating 10 A
Mounting Type Socket Mount
Number of Pins 11 Pin
Maximum Operating Temperature 50 C
Minimum Operating Temperature -28 C
Termination 11-Pin Octal
Contact Form DPDT
Function Off-Delay/Trigger
Timing Range 0.6 to 60 Sec.
Voltage Rating 240 VAC ; 30 VDC
Voltage, Control 240 VAC
Product Added to Cart
Schneider Electric
Time Delay Relay; Off-Delay/Trigger; 0.6 to 60Sec.; DPDT; 240VAC; 10A; Octal; 9050JCK
Allied Stock #: 71315754
Mfr's Part #: 9050JCK23PTV24
$103.030 Each
Quantity added: