Schneider Electric 9050JCK12V20

Image may be a representation.
See specs for product details.
TIMER RELAY 240VAC 10AMP +OPTIONS
Manufacturer #: 9050JCK12V20
Allied Stock #: 71315656

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.03 (Each)
1 $82.03
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10 A
UPC Code 785901032557
Product Added to Cart
Schneider Electric
TIMER RELAY 240VAC 10AMP +OPTIONS
Allied Stock #: 71315656
Mfr's Part #: 9050JCK12V20
$82.030 Each
Quantity added: