Schneider Electric 9001KN244WP

Image may be a representation.
See specs for product details.
PUSH BUTTON LEGEND PLATE 30MM T-K
Manufacturer #: 9001KN244WP
Allied Stock #: 70343126

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$4.47 (Each)
1 $4.47
3 $4.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Harmony 9001K Series
UPC Code 785901031420

Overview

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    PUSH BUTTON LEGEND PLATE 30MM T-K
    Allied Stock #: 70343126
    Mfr's Part #: 9001KN244WP
    $4.470 Each
    Quantity added: