Schneider Electric 9001K2L38LY

Image may be a representation.
See specs for product details.
PUSHBUTTON OPERATOR 30MM TYPE K +OPTIONS
Manufacturer #: 9001K2L38LY
Allied Stock #: 70343042

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$151.82 (Each)
1 $151.82
3 $144.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round Flush
Series Harmony 9001K Series
Mounting Hole Size 30 mm
Termination Screw
Actuation Spring Return
UPC Code 785901488071

Overview

30 mm Pushbutton Operators - Heavy Duty Illuminated Operators
Fully assembled units for heavy duty applications which meet many OEM and user specifications.

The Harmony 9001K range of Φ 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels

  • Product Added to Cart
    Schneider Electric
    PUSHBUTTON OPERATOR 30MM TYPE K +OPTIONS
    Allied Stock #: 70343042
    Mfr's Part #: 9001K2L38LY
    $151.820 Each
    Quantity added: