Schneider Electric 9001K2L1G21H13

Image may be a representation.
See specs for product details.
Pushbutton; Illum'd Green Mshrm; Momentary; 1NO-1NC; 30mm; 10A; 600V; NEMA 4/13
Manufacturer #: 9001K2L1G21H13
Allied Stock #: 70060271
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$217.66 (Each)
1 $217.66
3 $206.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Mushroom 30mm
Series Harmony 9001K Series
Current Rating 10 A A
Mounting Hole Size 30 mm mm
Mounting Type Panel Mount
Termination Screw
Type Push Button
Contact Form 1NO, 1NC
Illumination Green LED
Operation Momentary
Voltage Rating 600 VAC VAC
Special Features Illuminated
Actuation Spring Return
IP Rating IP66
NEMA Rating NEMA 4
UPC Code 785901666905

Overview

Schneider Harmony® 9001K / SK / KX Series - Metal Push Buttons | 30 mm Metal Pushbuttons, Selector Switches and Pilot Lights:

Schneider Electric's Harmony™ 9001 30 mm push buttons, pilot lights, selector switches and mushroom head operators provide robust and reliable solutions for a wide range of heavy industry applications. Automatic self-grounding operators require no additional wiring The Schneider Electric 30mm push button offer is now ABS Certified.

This range includes:
- Pushbuttons
- Emergency Stop mushroom head pushbuttons
- Selector switches and key operated switches
- Pilot lights (LED, incandescent, neon)
- Joystick controllers, wobble stick operators
- Operators with multiple functions
- Complete products or sub-assebmlies for user assebmly

  • 9001K operators are rugged and include chrome-plated bezels
  • 9001SK operators include black plastic bezels for corrosion-resistant applications
  • 9001KX operators include chrome-plated square bezels and provide multi-function operation

    Features:
  • Heavy duty, oil-tight, dust-tight, and water-tight without boots. Most units are IP66 rated and are UL types 4, 4X and 13.
  • FINGERSAFE™ contact blocks and light modules for improved safety
  • Interchangeable light modules, contact blocks, color caps, pilot light lenses and mushroom heads reduce inventory
  • Integrated earth ground connection (no ground wires required)
  • Easy installation with octagonal ring nut
  • Metal or plastic legend plates
  • Clear window for status of contact operation and troubleshooting
  • Colored contact blocks provide easy function identification
  • Terminal screws shipped backed out simplifying installation
  • Common accessories
  • Single screw mounting for quick installation
  • Side-by-side and/or stacked mounting to minimize enclosure space requirements
  • Low-cost incandescent lamps or energy-efficient, long-life LED lamps
  • Wide range of voltages from 24V to 600V
  • IP66, NEMA 4 rated (Heavy duty, oil tight, water proof and dust tight without requiring boots)
  • UL listed and CSA certified
  • CE declaration of conformity
  • RoHS compliant

    Applications:
  • Petrochemical
  • Wastewater treatment
  • Metallurgy
  • Automotive
  • Machine Tool
  • Crane and Hoist
  • Food and beverage
  • Industrial applications
  • Material handling

  • Product Added to Cart
    Schneider Electric
    Pushbutton; Illum'd Green Mshrm; Momentary; 1NO-1NC; 30mm; 10A; 600V; NEMA 4/13
    Allied Stock #: 70060271
    Mfr's Part #: 9001K2L1G21H13
    $217.660 Each
    Quantity added: