Schneider Electric/Legacy Relays 70-788EL11-1

Image may be a representation.
See specs for product details.
Relay Socket; 11 Pin; 3 Pole; 3PDT; ICE-CUBE; DIN LOGIC; IP20 SOCKET
Manufacturer #: 70-788EL11-1
Allied Stock #: 70185233
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.49 (Each)
1 $7.49
10 $7.13
25 $6.68
50 $6.16
100 $5.85
250 $5.58
Availability

2075 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 25 A
Mounting Type DIN Rail
Number of Pins 11 Pin
Number of Poles 3 Pole
Termination Elevator
Type Blade
Voltage Rating 300 V
Special Features Finger Safe
Product Added to Cart
Schneider Electric/Legacy Relays
Relay Socket; 11 Pin; 3 Pole; 3PDT; ICE-CUBE; DIN LOGIC; IP20 SOCKET
Allied Stock #: 70185233
Mfr's Part #: 70-788EL11-1
$7.490 Each
Quantity added: