Schneider Electric/Legacy Relays 70-782D8-1A

Image may be a representation.
See specs for product details.
Relay Socket; 8 Pin; SCREW TERMINAL DIN/PANEL MOUNT
Manufacturer #: 70-782D8-1A
Allied Stock #: 70185331
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.05 (Each)
1 $6.05
10 $5.71
25 $5.40
50 $5.19
100 $5.00
250 $4.77
Availability

2109 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 16 A
Mounting Type DIN Rail/Panel Mount
Number of Pins 8 Pin
Termination Screw
Type Blade
Voltage Rating 300 V
Special Features Finger Safe
Product Added to Cart
Schneider Electric/Legacy Relays
Relay Socket; 8 Pin; SCREW TERMINAL DIN/PANEL MOUNT
Allied Stock #: 70185331
Mfr's Part #: 70-782D8-1A
$6.050 Each
Quantity added: