Schneider Electric/Legacy Relays 70-781D5R-1A

Image may be a representation.
See specs for product details.
Relay Socket; 1 Pole; SPDT; SLIM-LINE; DIN/PANEL; IP20 SOCKET
Manufacturer #: 70-781D5R-1A
Allied Stock #: 70727556
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$9.31 (Each)
1 $9.31
10 $8.86
25 $8.40
50 $7.43
100 $6.97
250 $6.68
Availability

771 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 781 Series
Number of Poles 1 Pole

Overview

Schneider Electric/Legacy Relays 781 Series — Ice Cube Relays / SPDT, 20 A | General Purpose Power Relays:

The world leader in contactors enhances its offer with a complete range of plug-in relays. When mated with SE Relays sockets and accessories, these RoHS compliant relays provide a complete modular system that will meet all your plug-in relay requirements in a package that is both visually appealing and functionally outstanding. The 700 Family of Series includes: the 781, 782 783 & 784 relays, these square base ice cube relays offer a wide range of contact configurations, contact ratings (3 to 20 A) and cover options.

Features:

  • Socket, panel, and DIN mounting options
  • Multiple features and contact configurations available
  • Optional protection, mounting, and identification accessories
  • Ideal choice for direct replacement in MRO applications (maintenance, repair, and operations)
  • UL Class I Division 2 models for hazardous locations

  • Product Added to Cart
    Schneider Electric/Legacy Relays
    Relay Socket; 1 Pole; SPDT; SLIM-LINE; DIN/PANEL; IP20 SOCKET
    Allied Stock #: 70727556
    Mfr's Part #: 70-781D5R-1A
    $9.310 Each
    Quantity added: