Schaffner FN9222S1B-6-06

Image may be a representation.
See specs for product details.
SINGLE PHASE IEC-INLET 6 A PEM; FAST ON; MEDICAL TOP MOUNT SNAP-IN NO RESISTOR
Manufacturer #: FN9222S1B-6-06
Allied Stock #: 70027552

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.56 (Each)
120 $4.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Series : FN 9222 Series
Current Rating : 6A
Current, Leakage : 2 μA
Inductance : 0.78 mH
Mounting Type : Panel Mount/Snap-In
Type : Filter
Frequency, Operating : DC to 400 Hz
Voltage Rating : 250 VAC
Primary Type : AC Inlet
Phase : 1
IP Rating : IP40
Hipot Rating, Line to Ground : 2500 VAC
Hipot Rating, Line to Line : 2000 VAC
Schaffner Part Number : 298-341

Overview

IEC connector filters are widely used for interference suppression purposes in computers and their VDU monitors, business equipment such as printers or copiers as well as in the medical instrumentation industry.

  • IEC 950-Compliant
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 210 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 6,383,000 Hours MTBF at 50°C, 230 V, Per Mil-HB-217F
  • Hole Diameter: 3.3 mm (1 to 15 A); 3.5 mm (16 to 20 A)

  • Product Added to Cart
    Schaffner
    SINGLE PHASE IEC-INLET 6 A PEM; FAST ON; MEDICAL TOP MOUNT SNAP-IN NO RESISTOR
    Allied Stock #: 70027552
    Mfr's Part #: FN9222S1B-6-06
    $4.560 Each
    Quantity added: