Schaffner FN9222-10-06
IEC Inlet Filter, Male C14, Fast-on, 10A, 250VAC, 400Hz, FN 9222 Series
Mfr. Part #: FN9222-10-06 / RS Stock #: 70027312
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.47
5
$6.87
10
$6.57
20
$5.98
100
$5.60
250
$4.86
Additional Inventory
Can ship in 10 days:
368
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
803745
Current Rating
10 A
Cx Capacitance
0.1 MuF
Cy Capacitance
2.2 nF
Filter Type
EMI ; EMC
Frequency
50/60 GHz
Gender
Male
Hipot Rating
2000 VAC
Inductance
0.225 mH
IP Rating
IP40
Leakage Current
373 μA
Line to Ground Hipot Rating
2500 VAC
Line to Line Hipot Rating
2000 VAC
Mounting Type
Panel Mount
Number of Poles
3
Operating Frequency
400 Hz
Operating Temperature
-25 to 85 °C
Panel Cut Out
28.5 × 21.5 mm
Phase
1 Phase
Primary Type
AC, General Purpose
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
Schaffner FN 9222 Series — IEC Inlet Filter | General Performance IEC Inlet Filter:
FN 356 represents the industry standard filter solutions for EMC compliance on three-phases and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. Choice of connection style is offered for an application-specific filter selection. Solid touch-safe terminal blocks (-29, -33, -34 versions) offer a generous contacting cross section and contribute to overall safety (IP 20). Used as a mains input filter, FN 356 filters increase the conducted immunity and thus contribute to system reliability. Design compliance with IEC 60950 provides additional application flexibility.
Features:
Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
Rear/front or snap-in mounting
Wide mounting flanges available
FN 9222 B versions comply with the requirements of 1MOP acc. to IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing
Rated currents up to 20 A
Excellent performance/size ratio
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S and S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
12 and 15 A types with hot inlet available
Optional surge pulse protection
Different output connections offering maximum flexibility for assembly
Custom-specific versions are available on request
Applications:
Portable electrical and electronic equipment
Small to medium-sized machines and household equipment
Single-phase power supplies, switch-mode power supplies
Test and measurement equipment
Medical equipment
Rack mounting equipment