Schaffner FN7563-100-M8
Capacitor, Cap 1 uF, Tol 20%, Cur-Rtg 100 DCFeedthrough, M8 Terminal
Mfr. Part #: FN7563-100-M8 / RS Stock #: 70028142
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$124.06
500
$117.88
1000
$114.66
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Feed Through
Schaffner Part Number
297-553
Overview
FN756X Series
Professional range of Schaffner feed through filters from the FN756X series. The feedthrough filters offer a higher level of EMI suppression than capacitors of the same current rating. The capacitors are typically used within computer servers and medical equipment.
Professional range of Schaffner feed through filters from the FN756X series. The feedthrough filters offer a higher level of EMI suppression than capacitors of the same current rating. The capacitors are typically used within computer servers and medical equipment.