Schaffner FN380-2-21

Image may be a representation.
See specs for product details.
SINGLE PHASE IEC-INLET PEM; 2 A 250V AC2-POLE 1 FUSE EUROPEAN FORMAT
Manufacturer #: FN380-2-21
Allied Stock #: 70028013

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.87 (Each)
40 $22.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Series : FN 380 Series
Current Rating : 2A
Current, Leakage : 373 μA
Gender : Male
Mounting Type : Panel Mount/Snap-In
Number of Poles : 1 (Fuse), 2 (Switch)
Termination : Solder
Type : Filter ; Fuse ; Switch
Voltage Rating : 250 VAC
Version : Standard
Schaffner Part Number : 283-277

Overview

Ideal for companies manufacturing for international markets.

  • IEC 950 Compliant
  • Dual Φ6.3 × 32 mm Fuses
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 190 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 550,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F

  • Product Added to Cart
    Schaffner
    SINGLE PHASE IEC-INLET PEM; 2 A 250V AC2-POLE 1 FUSE EUROPEAN FORMAT
    Allied Stock #: 70028013
    Mfr's Part #: FN380-2-21
    $22.870 Each
    Quantity added: