SAB 7890550

Image may be a representation.
See specs for product details.
Cable; 5Pr; 20AWG; 28x34; BC; TPE ins; Braid; Gray PUR jkt; DIN VDE
Manufacturer #: 7890550
Allied Stock #: 70325183

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$854.55 (Per 100 ft. Coil)
15 $854.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 1

Specifications

Series : 20
Jacket Color : Gray
Insulation Material : Thermoplastic Elastomer (TPE)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Thermoplastic Elastomer (TPE)
Material, Jacket : Polyurethane (PUR)
Material, Shield : Tinned Copper (TC)
Number of Conductors : 5 Pair
Standards : DIN ; VDE
Stranding : 28x34
Type : Bare Copper (BC)
Wire Size : 20 AWG
Shielding : Braid
Jacket Material : Polyurethane (PUR)
Conductor Material : Bare Copper (BC)

Overview

AWG

Product Added to Cart
SAB
Cable; 5Pr; 20AWG; 28x34; BC; TPE ins; Braid; Gray PUR jkt; DIN VDE
Allied Stock #: 70325183
Mfr's Part #: 7890550
$854.550 Per 100 ft. Coil
Quantity added: