RS PRO 8966936
Hours Run Meter 2 hole fixing 10-80Vdc
Mfr. Part #: 8966936 / RS Stock #: 71039325
Price
Qty.
Standard Price
1
$16.59
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8966936
Approvals
CE ; CRUus ; NEMA 4X ; RoHS ; SAE
Backlighting
No
Connection Type
Spade-Terminal
Dimensions, Cutout, Inches
1.45 x 0.95 in
Display Digit Height
0.142 in
Display Type
Digital
Function
Hours Run Meter
Input Type
Voltage
Measuring Range
0 to 99999.9 %
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Number of Digits
6
Supply Voltage
10-80 VDC
Type
Electronic
UPC Code
5056112243731
Warranty
3 Years