RS Pro 9188799

Image may be a representation.
See specs for product details.
NEMA Enclosure; PET; 6.3'' x 6.3'' x 3.54''(160 x 160 x 90mm)
Manufacturer #: 9188799
Allied Stock #: 71040991
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Configuration Smooth Wall
Dimensions 160x160x90mm
Material Polyester
Type Junction Box
Size, Approximate Height 6" (152mm)
Size, Approximate Width 6" (152mm)
Size, Approximate Depth 4" (102mm)
Cover Mounting Lift-Off
Cover Locking Screw
Enclosure Mounting Panel Mount
Shop By Factory Choice
UPC Code 5056112277422

Overview

General Purpose Sealed Enclosures

Product Added to Cart
RS Pro
NEMA Enclosure; PET; 6.3'' x 6.3'' x 3.54''(160 x 160 x 90mm)
Allied Stock #: 71040991
Mfr's Part #: 9188799
$43.250 Each
Quantity added: