RS Pro 9111130

Image may be a representation.
See specs for product details.
Parallel Pozidriv Screwdriver; PZ1 Tip; 5.91" Blade; Alloy Steel
Manufacturer #: 9111130
Allied Stock #: 71039807
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.16 (Each)
1 $10.16
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Depth 1.22" (31mm)
Length, Overall 8.67" (220mm)
Material, Handle Nylon 11
Width 4.13" (105mm)
Material, Blade Steel Alloy 61CrSiV5
Tip Type PZ1
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112258308

Overview

RS Pro 75 mm Insulated Screwdriver, Pozidriv PZ1 Tip

  • Fully insulated with ergonomic handle for comfortable use
  • Metal Material : Steel alloy 61CrSiV5
  • Insulating Material : Nylon 11
  • Compliance : IEC60900, Category 'C', 1000v
  • Working Voltage : 1,000v
  • Length (mm) : 220
  • Width (mm) : 105
  • Depth (mm) : 31
  • Weight (g) : 81
  • Tested Voltage : 10,000v

  • Product Added to Cart
    RS Pro
    Parallel Pozidriv Screwdriver; PZ1 Tip; 5.91" Blade; Alloy Steel
    Allied Stock #: 71039807
    Mfr's Part #: 9111130
    $10.160 Each
    Quantity added: