RS Pro 9086974

Image may be a representation.
See specs for product details.
Carbon Steel Anchor Bolt M10; fixing hole Dia. 10mm; length 120mm
Manufacturer #: 9086974
Allied Stock #: 70799996
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.67 (Pack of 10)
1 $5.67
3 $5.39
Availability

0 can ship immediately.

1850 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 838452 Series
Finish Zinc Plated ; Yellow Passivated
Length 4.724" (120 mm)
Material Carbon Steel
Size, Thread M10
Type Through Bolt Anchor
Shop By Factory Choice
UPC Code 5056112254584

Overview

Throughbolts Zinc Plated
The Throughbolt is a torque controlled anchor suitable for use in concrete over C20/25

Product Added to Cart
RS Pro
Carbon Steel Anchor Bolt M10; fixing hole Dia. 10mm; length 120mm
Allied Stock #: 70799996
Mfr's Part #: 9086974
$5.670 Pack of 10
Quantity added: