RS Pro 9086791

Image may be a representation.
See specs for product details.
Carbon Steel Anchor Bolt M10; fixing hole Dia. 12mm; length 130mm
Manufacturer #: 9086791
Allied Stock #: 70799941
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.41 (Pack of 10)
1 $8.41
3 $7.99
Availability

0 can ship immediately.

20 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 839315 Series
Finish Hot Dipped Galvanized
Length 5.118" (130 mm)
Material Carbon Steel
Size, Thread M10
Type Galvanised Chemical Anchor Stud
Shop By Factory Choice
UPC Code 5056112254034

Overview

Anchor Studs galvanized
Suitable for use with Spin In Glass Capsules or Injection Resin

Product Added to Cart
RS Pro
Carbon Steel Anchor Bolt M10; fixing hole Dia. 12mm; length 130mm
Allied Stock #: 70799941
Mfr's Part #: 9086791
$8.410 Pack of 10
Quantity added: