RS Pro 9037146

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; RS Pro Power Adapter Desk Top C8 5V 20W
Manufacturer #: 9037146
Allied Stock #: 71039472

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$20.30 (Each)
1 $20.30
5 $19.29
Availability

0 can ship immediately.

17 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RS Pro Desktop Series
Configuration Enclosed
Output Current 4 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Desktop
Type External
Output Voltage 5 VDC
Approvals CE ; UL
Number of Outputs 1 Output
Operation Switching
Output Power 20 W
Primary Type AC-DC
Special Features Short Circuit Protection ; Overload Protection
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112251477
Product Added to Cart
RS Pro
Power Supply; AC-DC; RS Pro Power Adapter Desk Top C8 5V 20W
Allied Stock #: 71039472
Mfr's Part #: 9037146
$20.300 Each
Quantity added: