RS Pro 8966939

Image may be a representation.
See specs for product details.
RS Pro Hours Run Meter Clamp Fixing 10-80Vdc
Manufacturer #: 8966939
Allied Stock #: 71039326
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$15.43 (Each)
1 $15.43
5 $14.65
10 $13.90
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Connection Type Spade-Terminal
Display Type Digital
Measuring Range 0 to 99999.9
Mounting Type Panel Mount
Supply Voltage 10 to 80 VDC
Minimum Operating Temperature -40 °C
Type Electronic
Function Hours Run Meter
Approvals CE, CRUus, NEMA 4X, RoHS, SAE
Display Digit Height 0.142" (3.6mm)
Input Type Voltage
Number of Digits 6 Digits
Dimensions, Cutout, Inches 1.99 (Dia.) in.
Warranty 3 Year Warranty
Backlighting No
Shop By Factory Choice
UPC Code 5056112243748
Product Added to Cart
RS Pro
RS Pro Hours Run Meter Clamp Fixing 10-80Vdc
Allied Stock #: 71039326
Mfr's Part #: 8966939
$15.430 Each
Quantity added: