RS Pro 8775349
Hook-Up Wire; Purple; XLPVC; UL1429; 24 AWG; 7x0.2mm; 100m (328ft)
Manufacturer #:
8775349
Allied Stock #:
71270358
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$20.74
(Reel of 100)
1 | $20.74 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Cable Type | Single Core | |
Color | Purple | |
Cross-Section Area | 0.2 mm2 | |
Diameter, Outer | 0.044 (1.12) in. (mm) | |
Length | 328 (100) ft. (m) | |
Material, Insulation | Cross-Linked Polyvinyl Chloride (XLPVC) | |
Standards | UL 1581, UL 758 | |
Stranding | 7x0.2 mm | |
Maximum Operating Temperature | 80 C | |
Minimum Operating Temperature | 5 F (-15 C) | |
Insulation Thickness | 0.3 mm | |
Type | Single Core | |
Wire Size | 24 AWG | |
Wire Type | UL1429 | |
Number of Wires | 1 | |
Temperature Operating Range | 5 to 185 F (-15 to 85 C) | |
Voltage Rating | 150 V | |
Primary Type | Hookup Wire | |
Insulation Color | Purple | |
Conductor Material | Tinned Copper (TC) | |
Shop By | Factory Choice | |
UPC Code | 5056112233695 |