RS Pro 8771725

Image may be a representation.
See specs for product details.
I2030 LED Floodlight; 1 LED; 80 W; 5600 lm; IP65 230 V
Manufacturer #: 8771725
Allied Stock #: 70729113
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 722146 Series
Depth 0.079" (2mm)
Dimensions 320 x 48 x 246 mm
Height 9.685" (246mm)
Lamp Type LED
Width 12.598" (320mm)
Case Material Aluminium
Voltage Rating 230 VAC
Beam Angle 140 °
Number of LED 1
IP Rating IP65
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112232490

Overview

RS iSpot C Ultra Thin LED Floodlights
The RS ispot C LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot C LED floodlight is available in black and white finishes and can be used both indoors and outdoors.

Product Added to Cart
RS Pro
I2030 LED Floodlight; 1 LED; 80 W; 5600 lm; IP65 230 V
Allied Stock #: 70729113
Mfr's Part #: 8771725
$246.400 Each
Quantity added: