RS Pro 8740260

Image may be a representation.
See specs for product details.
Hook-Up Wire Black XLPE UL3173 26AWG 7x0.16mm 100m (328ft)
Manufacturer #: 8740260
Allied Stock #: 71270291
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 5
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$15.60 (Reel of 328)
1 $15.60
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Cable Type Single Core
Color White
Conductor Material Tinned Copper (TC)
Insulation Color Black
Insulation Material Cross-Linked Polyethylene (XLPE)
Shop By Factory Choice
Standards RoHS Compliant, UL 1581, UL 758
Stranding 7x0.16 mm
UPC Code 5056112226802
Voltage Rating 600 V
Wire Size 26 AWG
Product Added to Cart
RS Pro
Hook-Up Wire Black XLPE UL3173 26AWG 7x0.16mm 100m (328ft)
Allied Stock #: 71270291
Mfr's Part #: 8740260
$15.600 Reel of 328
Quantity added: