RS Pro 8740163

Image may be a representation.
See specs for product details.
Hook-Up Wire; Brown; PTFE; UL1180; 26AWG; 7x0.16mm; 100m (328ft)
Manufacturer #: 8740163
Allied Stock #: 71270263
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$21.01 (Reel of 100)
1 $21.01
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Cable Type Single Core
Color Purple
Cross-Section Area 0.13 mm2
Outer Diameter 0.048 (1.22) in. (mm)
Length 328 (100) ft. (m)
Material, Insulation Polytetrafluoroethylene (PTFE)
Standards RoHS Compliant, UL 758
Stranding 7x0.16 mm
Maximum Operating Temperature 200 C
Insulation Thickness 0.3 mm
Wire Size 26 AWG
Wire Type UL1180
Number of Wires 7
Voltage Rating 300 VAC
Primary Type Hookup Wire
Insulation Color Brown
Special Features Flame Retardant
Conductor Material Silver-Plated Copper (SPC)
Shop By Factory Choice
UPC Code 5056112226505
Product Added to Cart
RS Pro
Hook-Up Wire; Brown; PTFE; UL1180; 26AWG; 7x0.16mm; 100m (328ft)
Allied Stock #: 71270263
Mfr's Part #: 8740163
$21.010 Reel of 100
Quantity added: