RS Pro 8726242

Image may be a representation.
See specs for product details.
Heat Shrink Marker Sleeve; White; 3:1; Polyolefin; 6.4mm (.251 Inch) Pre-Shrunk
Manufacturer #: 8726242
Allied Stock #: 71201339
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Data Sheet Data Sheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$205.44 (Box of 1000)
1 $205.44
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color White
Diameter, Inner 0.22 (5.5) in. (mm)
Material Polyolefin
Shrink Ratio 3:1
Standards CULus, RoHS Compliant
Width 0.25 (6.4) in. (mm)
Package Quantity 1000
Temperature Operating Range -67 to 257 F (-55 to 125 C)
Diameter, Cable, Maximum 0.22 (5.5) in. (mm)
Diameter, Cable, Minimum 0.09 (2.3) in. (mm)
Shop By Factory Choice
UPC Code 5056112224488

Overview

RS Heat Shrink Identification Sleeves
Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organized in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.

Features and benefits

  • Shrink ratio of 3:1
  • Available in yellow or white, in a range of diameter sizes
  • Ready to use for thermal transfer printers
  • Flexible
  • Flame retardant
  • Good abrasion and chemical resistance
  • Reliable physical, chemical and electrical properties
  • Pre-cut tube with dotted line for tearing off the tube easily

  • Product Added to Cart
    RS Pro
    Heat Shrink Marker Sleeve; White; 3:1; Polyolefin; 6.4mm (.251 Inch) Pre-Shrunk
    Allied Stock #: 71201339
    Mfr's Part #: 8726242
    $205.440 Box of 1000
    Quantity added: