RS Pro 8724587

Image may be a representation.
See specs for product details.
Hook-Up Wire; Purple; PVC; UL1015; 28AWG; 7x0.12mm; 100m (328ft)
Manufacturer #: 8724587
Allied Stock #: 71270090
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.99 (Reel of 100)
1 $7.99
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Green
Cross-Section Area 0.08 mm2
Outer Diameter 0.079 (2) in. (mm)
Length 328 (100) ft. (m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards UL 1581, UL 758
Stranding 7x0.12 mm
Maximum Operating Temperature 105 C
Minimum Operating Temperature 32 F (0 C) C
Insulation Thickness 0.8 mm
Type 1430 Hookup Wire
Wire Size 28 AWG
Wire Type UL1015
Number of Wires 7
Temperature Operating Range 0 to +105 C
Voltage Rating 600 V
Primary Type Hookup Wire
Insulation Color Purple
Conductor Material Tinned Copper (TC)
Shop By Factory Choice
UPC Code 5056112223047
Product Added to Cart
RS Pro
Hook-Up Wire; Purple; PVC; UL1015; 28AWG; 7x0.12mm; 100m (328ft)
Allied Stock #: 71270090
Mfr's Part #: 8724587
$7.990 Reel of 100
Quantity added: