RS Pro 8722758

Image may be a representation.
See specs for product details.
PT100 Remote Wall Mounted Housing; RS Pro
Manufacturer #: 8722758
Allied Stock #: 71232258

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$164.69 (Each)
1 $164.69
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Heavy Duty
Measurement Range -50 to +150 C
Response Time 4 s
Maximum Operating Temperature 662 F (350 C)
Minimum Operating Temperature -76 F (-60 C)
Termination Lead Wire
Cable Size M16
Number of Wires 2
Sensor Type PT100
Cable Length 3.28' (1m)
Shop By Factory Choice
UPC Code 5056112221951
Product Added to Cart
RS Pro
PT100 Remote Wall Mounted Housing; RS Pro
Allied Stock #: 71232258
Mfr's Part #: 8722758
$164.690 Each
Quantity added: