RS Pro 8722547

Image may be a representation.
See specs for product details.
Type J; Thermocouple; 2m Braided Cable; RS Pro
Manufacturer #: 8722547
Allied Stock #: 71232201

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$30.13 (Each)
1 $30.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Diameter 4.76 mm
Material Stainless Steel
Standards IEC
Maximum Operating Temperature 482 F (250 C)
Minimum Operating Temperature 32 F (0 C)
Termination Bare Wire Tail
Thermocouple Type J
Length, Probe 3.94" (100mm)
Cable Length 6.56' (2m)
Shop By Factory Choice
UPC Code 5056112221326
Product Added to Cart
RS Pro
Type J; Thermocouple; 2m Braided Cable; RS Pro
Allied Stock #: 71232201
Mfr's Part #: 8722547
$30.130 Each
Quantity added: