RS Pro 8625329

Image may be a representation.
See specs for product details.
Flanged Round Nut For Lead Screw; Dia. 12mm
Manufacturer #: 8625329
Allied Stock #: 70658533
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$53.26 (Each)
1 $53.26
3 $50.60
6 $48.07
12 $44.22
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 679875 Series
Diameter, Outer 1.89" (48mm)
Lead Size 3 mm
Length, Overall 1.378" (35 mm)
Material Bronze
Shop By Factory Choice
UPC Code 5056112218241

Overview

Flanged Bronze Nut
Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.

Product Added to Cart
RS Pro
Flanged Round Nut For Lead Screw; Dia. 12mm
Allied Stock #: 70658533
Mfr's Part #: 8625329
$53.260 Each
Quantity added: