RS Pro 8607211

Image may be a representation.
See specs for product details.
Silicon Rubber Heater 14"" x 12"" 720W
Manufacturer #: 8607211
Allied Stock #: 70729093
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$128.83 (Each)
1 $128.83
3 $122.38
5 $116.27
10 $106.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 699308 Series
Power Rating 720 W
Supply Voltage 120 V ac
Shop By Factory Choice
UPC Code 5056112217220

Overview

Silicon Rubber Heater Mats
Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to installl on a variety of surfaces.

Product Added to Cart
RS Pro
Silicon Rubber Heater 14"" x 12"" 720W
Allied Stock #: 70729093
Mfr's Part #: 8607211
$128.830 Each
Quantity added: