RS PRO 8607185
Air Heater With Lead 400W 240VAC 10in Lead Length 932F Max Air Temp
Mfr. Part #: 8607185 / RS Stock #: 70799752
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.31
3
$48.74
5
$46.33
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8607185
Cable Length
10 in
Overall Length
5 in
Power Dissipation
400 W
Range Temperature
0 to +500 °C
Type
Air Heaters
UPC Code
5056112217145
Overview
Air Heaters with Lead
Air heaters feature an open coil high temperature resistance wire
Wire is electrically isolated in a stainless steel sheath
Can heat air up to 5000°C
Can be used for heat staking, plastic welding, laminating, drying and heat sealing
Fiberglass lead wire insulation
10" Lead wires