All Products
Manufacturers
Circuit Protection
Connectors
Electronic Components
Enclosures, Racks & Cabinets
ESD & Prototyping
Fans & Thermal Management
Industrial Controls
Industrial Data Communications
Motors & Motor Controls
Optoelectronics & Lighting
PLCs & HMIs
Pneumatics
Power Products
Relays
Sensors
Switches
Test & Measurement
Tools & Hardware
Wire & Cable
RS Pro by Allied

RS Pro by Allied 8606883

Mfr. Part #: 8606883
Allied Stock #: 70658451

Description

Cartridge Heater 4 x 0.39in (100 x 10mm) 10in (254mm) Lead 120VAC

Availability

Can ship immediately:

4

On order:

8

Request Lead Time  

Price

Qty.

Standard Price

1

$13.10

3

$12.46

10

$11.83

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number MHI01047
Dimensions 4 x 0.39 in. (100 x 10 mm)
Power Dissipation 500 W
Shop By Factory Choice
Type Cartridge Heater
UPC Code 5056112216230
Voltage Rating 120 VAC

Overview

RS Pro 699987 Series – Cartridge Heaters:

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Features:
  • Designed to provide localised heat to a restricted work area requiring close thermal control
  • Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
  • All units supplied with instruction leaflet

    Features – Metric Sizes:
  • Cartridge heaters have high temperature lead wires that can stand temperature of up to 4500°C
  • High impact ceramic cap suitable for high vibration applications
  • Deep holes in ceramic cap prevents fraying of lead when bent
  • Nickel-chromium resistance wire for maximum heater life
  • TIG welded end disc prevents contamination and moisture absorption
  • Fiberglass lead wire insulation
  • 10" Lead wires
  • Product Added to Cart
    RS Pro by Allied
    Cartridge Heater 4 x 0.39in (100 x 10mm) 10in (254mm) Lead 120VAC
    Allied Stock #: 70658451
    Mfr's Part #: 8606883
    $13.100 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: