RS Pro 852362

Image may be a representation.
See specs for product details.
19-inch Rear Panel; 3U; 42hp; Ventilated; Grey; Steel
Manufacturer #: 852362
Allied Stock #: 70658383

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.22 (Each)
1 $23.22
3 $22.12
15 $21.09
50 $20.16
100 $19.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 250054 Series
Color Grey
Material Steel
Type Rear Panel
Rack Size 3
Width, Overall 213.36 mm
Shop By Factory Choice
UPC Code 5056111939574

Overview

Case Rear Panel
0.9mm zintec steel with ventilation slots
Caution:
Do not connect batteries in parallel.

Product Added to Cart
RS Pro
19-inch Rear Panel; 3U; 42hp; Ventilated; Grey; Steel
Allied Stock #: 70658383
Mfr's Part #: 852362
$23.220 Each
Quantity added: