RS Pro 8517691

Image may be a representation.
See specs for product details.
Aluminium Oxide Cutting Disc; 8500rpm; 180mm
Manufacturer #: 8517691
Allied Stock #: 70658372
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.89 (Box of 5)
1 $14.89
3 $14.13
Availability

0 can ship immediately.

145 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 693973 Series
Grade Coarse
Thickness 1.6 mm
Size, Grid P46
Size, Bore 22 mm
Shop By Factory Choice
UPC Code 5056112215370

Overview

RS Ultra Thin Inox Cut-Off Disc
Most effective in material removal, the RS range of cutting-off wheels provides great performance at an affordable price, on a range of materials including iron, steel, and stainless steel and ensures that you save time and money in the overall production process.
Professional quality at an affordable price
Straight fast cutting action
Free from Iron, Sulphur and Chlorine
Ideal for use on Steel and Stainless steel
Supplied in packs of 5

Product Added to Cart
RS Pro
Aluminium Oxide Cutting Disc; 8500rpm; 180mm
Allied Stock #: 70658372
Mfr's Part #: 8517691
$14.890 Box of 5
Quantity added: