RS Pro 8513595

Image may be a representation.
See specs for product details.
Hook-Up Wire; Blue; PVC; NFC 32070/C1; 24 AWG; 7x0.2mm; 250m (820ft)
Manufacturer #: 8513595
Allied Stock #: 70658332
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.10 (Reel of 250)
1 $31.10
3 $29.55
Availability

0 can ship immediately.

1750 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 702219 Series
Cross-Section Area 0.22
Outer Diameter 1.2 mm
Length 820.2' (250m)
Material, Insulation Polyvinyl Chloride (PVC)
Operating Temperature, Maximum +105 C
Operating Temperature, Minimum -40 C
Stranding 7x0.2 mm
Type KY30
Wire Size 24 AWG
Temperature Operating Range -40 to 105 C
Insulation Color Blue
Conductor Material Bare Copper (BC)
Shell Type Tinned Copper
Shop By Factory Choice
UPC Code 5056112214793

Overview

RS KY30 Cable is ideal for internal wiring in electronic equipment. Tin plated copper inner conductor and PVC insulation.

Product Added to Cart
RS Pro
Hook-Up Wire; Blue; PVC; NFC 32070/C1; 24 AWG; 7x0.2mm; 250m (820ft)
Allied Stock #: 70658332
Mfr's Part #: 8513595
$31.100 Reel of 250
Quantity added: