RS Pro 8471141

View More
Image may be a representation.
See specs for product details.
K TypeThermocouple; Cable Term.; 2012degF; Stainless Steel Probe; ANSI
Manufacturer #: 8471141
Allied Stock #: 70658149
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.77 (Each)
1 $14.77
3 $14.07
10 $13.36
20 $12.69
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series K-Type Series
Temperature Range -100 to +1100 °C
Thermocouple Type K
Length, Probe 250 mm
Warranty 3 Year Warranty
Cable Length 3.9" (100mm)
Shop By Factory Choice
UPC Code 5056112212218

Overview

RS Pro – Type K Mineral Insulated Thermocouple Probe:

The best known and dominant thermocouple belonging to the group chromium-nickel aluminium is type K. Its temperature range is extended (-200 up to 1100°C). Its e.m.f./ temperature curve is reasonably linear and its sensitivity is 41μV/°C.

150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications.

Features:

  • Tip Junction insulated from the sheath.
  • Stainless steel (310)
  • Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C
  • Bendable for fitting in difficult access locations
  • Bendable probes with a Stainless Steel 310 or Inconel 600 sheath. Inconel has excellent oxidation resistant properties
  • 100mm of 7//0.2mm PTFE insulated cable

  • Product Added to Cart
    RS Pro
    K TypeThermocouple; Cable Term.; 2012degF; Stainless Steel Probe; ANSI
    Allied Stock #: 70658149
    Mfr's Part #: 8471141
    $14.770 Each
    Quantity added: