RS Pro 8463008

Image may be a representation.
See specs for product details.
RJ Aluminium Enclosure; IP66; 180x180x100
Manufacturer #: 8463008
Allied Stock #: 70658098

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$43.80 (Each)
1 $43.80
3 $41.72
5 $39.62
10 $35.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 431144 Series
Color Gray
Dimensions 7.09 x 7.09 x 3.94 In. (180 x 180 x 100 mm)
Finish Painted
Length, External 180 mm
Material Die Cast Aluminium
Body Material Die Cast Aluminium
Width, External 180 mm
Height, External 100 mm
LED Color Grey
IP Rating IP66
Size, Approximate Height 7" (178mm)
Size, Approximate Width 7" (178mm)
Size, Approximate Depth 4" (102mm)
Shop By Factory Choice
UPC Code 5056112211679

Overview

IP66 Diecast Aluminium Enclosure, Powder Coated
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12) and come with a powder coated Gray finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding.
IP66 ingress protection by use of Neoprene O-Ring continuous seal
Cover seal temperature stability -40 to +100°C
DIN rail mounting point
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm

Product Added to Cart
RS Pro
RJ Aluminium Enclosure; IP66; 180x180x100
Allied Stock #: 70658098
Mfr's Part #: 8463008
$43.800 Each
Quantity added: