RS Pro 8432519

Image may be a representation.
See specs for product details.
Ind; 14mm PMT; Flush; Orange LED; Solder Lug Term.; 16mm Lamp Size; 10.8 - 13.2 Vdc
Manufacturer #: 8432519
Allied Stock #: 70665661

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.40 (Each)
1 $8.40
5 $7.98
10 $7.58
25 $6.97
50 $6.41
100 $5.90
Availability

0 can ship immediately.

44 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 399197 Series
Color Orange
Current Rating 20 mA
Lamp Type LED
Length 1.401" (35.6mm)
Mounting Hole Size 14 mm
Mounting Type Threaded
Supply Voltage 12 V
Termination Solder Lugs
Type Panel Mount Indicator
Lamp Size 16 mm
Life 100,000 hrs.
Temperature Rating -40 to +85 C
Voltage Rating 10.8 to 13.2 V dc
Special Features IP67
IP Rating IP67
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112210450

Overview

LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel
10mm Colored diffused epoxy lens
Maximum panel thickness 11mm
Solder lug/faston terminals

Product Added to Cart
RS Pro
Ind; 14mm PMT; Flush; Orange LED; Solder Lug Term.; 16mm Lamp Size; 10.8 - 13.2 Vdc
Allied Stock #: 70665661
Mfr's Part #: 8432519
$8.400 Each
Quantity added: