RS Pro 8428175

Image may be a representation.
See specs for product details.
Infrared Heater; 3000 Watt; Wheel Mounted; EU Type G UK Plug
Manufacturer #: 8428175
Allied Stock #: 70791875
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$320.10 (Each)
1 $320.10
3 $304.09
Availability

0 can ship immediately.

28 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 890 x 460 x 300 mm
Voltage, Rated AC 240 VAC
Wattage 3000 Watt
Shop By Factory Choice

Overview

Hotspot Portable 3kW Infrared Quartz Halogen Heater
The Hotspot is a portable halogen infrared radiant quartz heater. Radiant heaters are a highly efficient means of providing personal heating. They do not heat the air. They only heat bodies or objects within the radiant beam. The Hotspot is lightweight and highly portable, fitted with both a carry handle and mounted on castors so it can be easily rolled into position.

This quartz heater is 890mm high and 460mm wide, a good size, ideal for workshop use when spot heating of a process or personnel is required and can also be used at home.

Product Added to Cart
RS Pro
Infrared Heater; 3000 Watt; Wheel Mounted; EU Type G UK Plug
Allied Stock #: 70791875
Mfr's Part #: 8428175
$320.100 Each
Quantity added: