RS Pro 8417291

Image may be a representation.
See specs for product details.
Hook-Up Wire; Purple; PTFE; BS3G210; 22 AWG; 19x0.15mm; 100m (328ft)
Manufacturer #: 8417291
Allied Stock #: 70656349

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$107.10 (Reel of 100)
1 $107.10
3 $101.74
25 $96.65
Availability

0 can ship immediately.

400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 588611 Series
Cross-Section Area 0.336
Current Rating 8 A
Diameter, Outer 1.1 mm
Length 328.1' (100m)
Material, Insulation Polytetrafluoroethylene (PTFE)
Operating Temperature, Maximum +200 C
Operating Temperature, Minimum -75 C
Stranding 19x0.15 mm
Wire Size 22 AWG
Temperature Operating Range -75 to 200 C
Resistance, Collector to Emitter Alkali, Common Acid, Oils, UV
Insulation Color Violet
Conductor Material Silver-Plated Copper (SPC)
Shop By Factory Choice
UPC Code 5056112208105

Overview

Insulated Equipment Wire (Type A) 19/0.15mm SPCRelevant Standards: BS 3G 210:1996Rated Voltage: 300 VrmsWorking Temperature (C): minus75 to 200C Inner Conductor: Silver plated copperInsulation: PTFE100 metre reel

Product Added to Cart
RS Pro
Hook-Up Wire; Purple; PTFE; BS3G210; 22 AWG; 19x0.15mm; 100m (328ft)
Allied Stock #: 70656349
Mfr's Part #: 8417291
$107.100 Reel of 100
Quantity added: