RS Pro 8395249

Image may be a representation.
See specs for product details.
3kW Fan Heater; Portable; Type G - British 3-pin
Manufacturer #: 8395249
Allied Stock #: 70791869
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$294.64 (Each)
1 $294.64
3 $279.89
Availability

0 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 635756 Series
Dimensions 360 x 300 x 330 mm
Head Type Fan
Height 14.173" (360mm)
Mounting Type Portable
Plug Type Type G - British 3-pin
Voltage Rating 230 V
Warranty 3 Year Warranty
Wattage 3000 Watt
Shop By Factory Choice
UPC Code 5056112205944

Overview

KFF3T High Quality 3kW Output Fan Heater
The KFF3T is a fast 13A fume-free electric fan heater suitable for industrial or domestic use. Its lightweight, compact and developed to heat large air volumes utilizing an uprated air moving system. This fan heater utilizes high specification incoloy elements to give safe reliable operation. This particular model is fitted with a spigot for ducting.

Product Added to Cart
RS Pro
3kW Fan Heater; Portable; Type G - British 3-pin
Allied Stock #: 70791869
Mfr's Part #: 8395249
$294.640 Each
Quantity added: