RS Pro 8280169

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Embedded LinearEnclosed; 230Vac Input; 24Vac Output; 7A; 168VA
Manufacturer #: 8280169
Allied Stock #: 70657293

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application CCTV power supply
Series T4 Series
Configuration Enclosed
Output Current 7 A
Depth 0.157" (4mm)
Dimensions 187.2 x 122.2 x 89.9 mm
Input Voltage 230 VAC
Length 7.37" (187.2mm)
Length, Overall 187.2 mm
Mounting Type Desktop
Operating Temperature, Maximum +40 °C
Operating Temperature, Minimum 0 °C
Package Type Enclosed
Power Rating 168 VA
Type External
Output Voltage 24 VDC
Weight <2.5 kg
Width 4.811" (122.2mm)
Approvals IP66
Depth, Overall 89.9 mm
Number of Outputs 1 Output
Operation Switching
Output Power 168 W
Temperature Operating Range 0 to +40 °C
Voltage, Input Range 230 VAC
Width, Overall 122.2 mm
Primary Type AC-DC
Dimensions, Overall 187.2 x 122.2 x 89.9
Warranty 3 Year Warranty
Regulator Type Linear Power Supply
Shop By Factory Choice
UPC Code 5056112198970

Overview

RS 24Vac CCTV IP66 Power Supply
This is a series of high quality IP66 rated Power Supplies. This power supplies feature tightenable glands for IP and OP wires. This PSU comes in a weatherproof enclosure and is ideal for security applications.
IP 66 Rated Weatherproof Unit
Tightenable Glands for IP & OP Wires
Over Voltage, Short Circuit & Over Temp. Protections
RoHS Compliant
MTBF 50,000 hours

Product Added to Cart
RS Pro
Power Supply; AC-DC; Embedded LinearEnclosed; 230Vac Input; 24Vac Output; 7A; 168VA
Allied Stock #: 70657293
Mfr's Part #: 8280169
$101.870 Each
Quantity added: